
A2D250-AA06-84 | |
|---|---|
DigiKey Part Number | 381-3047-ND |
Manufacturer | |
Manufacturer Product Number | A2D250-AA06-84 |
Description | AC AXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 266/460VAC Round - 250mm Dia Ball Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 266/460VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 66.00mm | |
Air Flow | - | |
Static Pressure | 0.502 in H2O (125.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | 150W | |
RPM | 2900 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CE | |
Weight | 5.5 lbs (2.5 kg) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,399.16000 | ₹38,399.16 |
| 10 | ₹36,114.79300 | ₹3,61,147.93 |