
A2E200-AF02-02 | |
|---|---|
DigiKey Part Number | 381-3374-ND |
Manufacturer | |
Manufacturer Product Number | A2E200-AF02-02 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 195mm Dia Ball 488.9 CFM (13.69m³/min) 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 195mm Dia | |
Width | 70.00mm | |
Air Flow | 488.9 CFM (13.69m³/min) | |
Static Pressure | 0.803 in H2O (200.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 69.0dB(A) | |
Power (Watts) | 61.0W | |
RPM | 3120 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 167°F (-25 ~ 75°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.280A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,707.68000 | ₹21,707.68 |
| 10 | ₹19,142.45400 | ₹1,91,424.54 |