Fan Blower, Centrifugal 230VAC Rectangular - 144mm L x 137mm H (97mm Dia) Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E097-CB01-12

DigiKey Part Number
381-3054-ND
Manufacturer
Manufacturer Product Number
D2E097-CB01-12
Description
FAN BLWR CENT 144X140MM 230VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular - 144mm L x 137mm H (97mm Dia) Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular - 144mm L x 137mm H (97mm Dia)
Width
140.0mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
-
Noise
47.0dB(A)
Power (Watts)
42.00W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
2.9 lbs (1.3 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22,831.50000₹22,831.50
10₹20,832.75500₹2,08,327.55
Manufacturers Standard Package