D2E133-DM47-A3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WEC
In Stock: 16
Unit Price: ₹19,493.58000
Datasheet
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 203mm L x 213mm H Ball 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E133-DM47-A3

DigiKey Part Number
381-3416-ND
Manufacturer
Manufacturer Product Number
D2E133-DM47-A3
Description
BLOWER
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 203mm L x 213mm H Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 203mm L x 213mm H
Width
232.0mm
Air Flow
-
Static Pressure
0.401 in H2O (100.0 Pa)
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
195W
RPM
1550 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 86°F (-25 ~ 30°C)
Approval Agency
-
Current Rating (Amps)
0.850A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12In Stock
Ships from WEC