Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 204mm L x 213mm H Ball 420.0 CFM (11.76m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E133-DM67-78

DigiKey Part Number
D2E133-DM67-78-ND
Manufacturer
Manufacturer Product Number
D2E133-DM67-78
Description
FAN BLWR CENT 204X270MM 115VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 204mm L x 213mm H Ball 420.0 CFM (11.76m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 204mm L x 213mm H
Width
270.0mm
Air Flow
420.0 CFM (11.76m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
-
Noise
55.0dB(A)
Power (Watts)
205W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
32°F ~ 104°F (0°C ~ 40°C)
Approval Agency
CSA, UL, VDE
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹37,376.90000₹37,376.90
10₹35,097.38900₹3,50,973.89
Manufacturers Standard Package

Other Suppliers on DigiKey

3In Stock
Ships from WEC