Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 220mm L x 216mm H Ball 6 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E146-HT67-02

DigiKey Part Number
381-3422-ND
Manufacturer
Manufacturer Product Number
D2E146-HT67-02
Description
BLOWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 220mm L x 216mm H Ball 6 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 220mm L x 216mm H
Width
199.0mm
Air Flow
-
Static Pressure
0.803 in H2O (200.0 Pa)
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
400W
RPM
2100 RPM
Termination
6 Position Rectangular Connector
Ingress Protection
IP20
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Approval Agency
-
Current Rating (Amps)
1.75A
Voltage Range
-
Material - Frame
Polypropylene (PP)
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹34,120.05000₹34,120.05
10₹31,867.93500₹3,18,679.35
Manufacturers Standard Package