DV4112/2NP-201 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 35
Unit Price: ₹9,039.04000
Datasheet
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 165.0 CFM (4.62m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV4112/2NP-201

DigiKey Part Number
381-1142-ND
Manufacturer
Manufacturer Product Number
DV4112/2NP-201
Description
FAN AXIAL 119X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 165.0 CFM (4.62m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
165.0 CFM (4.62m³/min)
Static Pressure
1.586 in H2O (395.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
61.0dB(A)
Power (Watts)
23 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, UL, VDE
Weight
1 lb (453.6 g)
Current Rating (Amps)
1.95A
Voltage Range
9 ~ 15VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes