Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 161.9 CFM (4.53m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 161.9 CFM (4.53m³/min) 2 Wire Leads
DV4100-2WireLeads

DV4118N

DigiKey Part Number
381-2277-ND
Manufacturer
Manufacturer Product Number
DV4118N
Description
FAN AXIAL 119X38MM 48VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 161.9 CFM (4.53m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
DV4118N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
161.9 CFM (4.53m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
60.0dB(A)
Power (Watts)
21 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.827 lb (375.12 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,230.66000₹12,230.66
10₹9,718.55400₹97,185.54
36₹8,496.02639₹3,05,856.95
72₹8,476.43153₹6,10,303.07
Manufacturers Standard Package