
FE1Q-115-060-02 | |
|---|---|
DigiKey Part Number | 381-2390-ND |
Manufacturer | |
Manufacturer Product Number | FE1Q-115-060-02 |
Description | FAN BLWR CF 380X88MM BALL 115VAC |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 115VAC Rectangular - 500mm L x 163mm H Ball 200.0 CFM (5.60m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 500mm L x 163mm H | |
Width | 88.00mm | |
Air Flow | 200.0 CFM (5.60m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | 56.0dB(A) | |
Power (Watts) | 31.00W | |
RPM | - | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, UL | |
Weight | 5 lbs (2.3 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |