Rack Fan Tray, DC, 3 Fans, 300 CFM 17.12" L x 8.31" W x 1.70" H (434.8mm x 211.1mm x 43.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-170-300-001

DigiKey Part Number
FT-170-300-001-ND
Manufacturer
Manufacturer Product Number
FT-170-300-001
Description
FAN TRAY DC 300CFM 17.12LX8.31"W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, DC, 3 Fans, 300 CFM 17.12" L x 8.31" W x 1.70" H (434.8mm x 211.1mm x 43.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
12VDC
Specifications
Fan Tray, DC, 3 Fans, 300 CFM
Size / Dimension
17.12" L x 8.31" W x 1.70" H (434.8mm x 211.1mm x 43.2mm)
Shipping Info
Shipped from DigiKey
Weight
3 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹36,418.20700₹3,64,182.07
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC