
G1G140-AV17-02 | |
|---|---|
DigiKey Part Number | 381-3446-ND |
Manufacturer | |
Manufacturer Product Number | G1G140-AV17-02 |
Description | FAN BLOWER 226.3X130.0MM 24VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 226.3mm L x 261.5mm H Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 226.3mm L x 261.5mm H | |
Width | 130.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 54 W | |
RPM | ||
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | EAC | |
Current Rating (Amps) | 2.50A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39,245.28000 | ₹39,245.28 |
| 10 | ₹30,988.72500 | ₹3,09,887.25 |
| 30 | ₹29,256.92500 | ₹8,77,707.75 |