Fan Blower 24VDC Rectangular/Rounded - 226.8mm L x 262mm H Ball 4 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1G160-BH29-52

DigiKey Part Number
381-3447-ND
Manufacturer
Manufacturer Product Number
G1G160-BH29-52
Description
FAN BLOWER 226.8X130.0MM 24VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 226.8mm L x 262mm H Ball 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 226.8mm L x 262mm H
Width
130.0mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
-
Power (Watts)
105 W
RPM
Termination
4 Wire Leads with Splice Terminals
Ingress Protection
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CSA, EAC, UL
Current Rating (Amps)
5.80A
Voltage Range
16 ~ 28VDC
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹53,635.07000₹53,635.07
10₹42,295.44800₹4,22,954.48
Manufacturers Standard Package