
G2D160-AF02-01 | |
|---|---|
DigiKey Part Number | 381-3448-ND |
Manufacturer | |
Manufacturer Product Number | G2D160-AF02-01 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230/400VAC Rectangular/Rounded - 226.8mm L x 247.5mm H Ball 7 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Rectangular/Rounded - 226.8mm L x 247.5mm H | |
Width | 130.0mm | |
Air Flow | - | |
Static Pressure | 1.204 in H2O (299.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | 335W | |
RPM | 2550 RPM | |
Termination | 7 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, CE | |
Current Rating (Amps) | 0.520/0.900A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51,902.74000 | ₹51,902.74 |
| 10 | ₹49,692.92500 | ₹4,96,929.25 |