
K3G097-AP46-01 | |
|---|---|
DigiKey Part Number | 381-K3G097-AP46-01-ND |
Manufacturer | |
Manufacturer Product Number | K3G097-AP46-01 |
Description | FAN BLOWER CF 139.5X351MM 26VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal (Dual) 26VDC Rectangular/Rounded - 139.5mm L x 170.5mm H Ball 294.5 CFM (8.25m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 139.5mm L x 170.5mm H | |
Width | 351.0mm | |
Air Flow | 294.5 CFM (8.25m³/min) | |
Static Pressure | 2.377 in H2O (592.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | |
Noise | 70.0dB(A) | |
Power (Watts) | 320 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Approval Agency | EAC | |
Weight | - | |
Current Rating (Amps) | 12.20A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,934.39000 | ₹35,934.39 |
| 10 | ₹33,665.12000 | ₹3,36,651.20 |