Fan Blower, Centrifugal (Dual) 26VDC Rectangular/Rounded - 144.3mm L x 163.5mm H Ball 662.1 CFM (18.54m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3G097-BP46-01

DigiKey Part Number
381-K3G097-BP46-01-ND
Manufacturer
Manufacturer Product Number
K3G097-BP46-01
Description
FAN BLOWER CF 144.3X335MM 26VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal (Dual) 26VDC Rectangular/Rounded - 144.3mm L x 163.5mm H Ball 662.1 CFM (18.54m³/min)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 144.3mm L x 163.5mm H
Width
335.0mm
Air Flow
662.1 CFM (18.54m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP)
Noise
79.0dB(A)
Power (Watts)
310 W
RPM
Ingress Protection
-
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Approval Agency
EAC
Weight
4.5 lbs (2 kg)
Current Rating (Amps)
11.80A
Voltage Range
16 ~ 32VDC
Material - Frame
Polypropylene (PP)
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹31,587.44500₹3,15,874.45
Manufacturers Standard Package