
K3G560-PB31-03 | |
|---|---|
DigiKey Part Number | 381-K3G560-PB31-03-ND |
Manufacturer | |
Manufacturer Product Number | K3G560-PB31-03 |
Description | FAN CF 800X800X522MM 400VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers, 3 Phase 400VAC Square - 800mm L x 800mm H Ball 5591.0 CFM (158.32m³/min) Terminal Block |
Category | RPM 1700 RPM |
Manufacturer ebm-papst Inc. | Termination Terminal Block |
Packaging Box | Ingress Protection IP55 - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -40 ~ 104°F (-40 ~ 40°C) |
Voltage - Rated 400VAC | Approval Agency CE, CSA, EAC, UL |
Bearing Type Ball | Voltage Range 380 ~ 480VAC |
Fan Type Motorized Impellers, 3 Phase | Material - Frame Aluminum |
Features Thermal Overload Protector (TOP) | Material - Blade Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹45,718.26300 | ₹4,57,182.63 |