
M4Q045-DA11-04 | |
|---|---|
DigiKey Part Number | 381-3102-ND |
Manufacturer | |
Manufacturer Product Number | M4Q045-DA11-04 |
Description | MOTOR 4POLE 18W 83X93MM 115VAC |
Customer Reference | |
Detailed Description | Fan Motor for M4Q Series For M4Q Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Fan Accessory Type | Motor for M4Q Series | |
Fits Fan Size | M4Q Series | |
Length | - | |
Base Product Number |