Fan Blower, Cross Flow 12VDC Rectangular - 201mm L x 50mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QG030-148/12

DigiKey Part Number
381-2537-ND
Manufacturer
Manufacturer Product Number
QG030-148/12
Description
FAN BLOWER CF 201X47.5MM 12VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Blower, Cross Flow 12VDC Rectangular - 201mm L x 50mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular - 201mm L x 50mm H
Width
47.50mm
Air Flow
44.0 CFM (1.23m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
49.0dB(A)
Power (Watts)
6.2 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.56 lb (254.01 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 14VDC
Material - Frame
Aluminum
Material - Blade
Aluminum
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,278
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹13,237.07000₹13,237.07
10₹10,512.96500₹1,05,129.65
30₹9,368.20600₹2,81,046.18
60₹9,218.42500₹5,53,105.50
Manufacturers Standard Package