R1G133AA_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1G133AA_Series
R1G133AA_Series 4 Leads

R1G133-AA17-02

DigiKey Part Number
381-1154-ND
Manufacturer
Manufacturer Product Number
R1G133-AA17-02
Description
FAN IMP MTRZD 133X91MM 24VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 133mm Dia Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 133mm Dia
Width
91.00mm
Air Flow
212.0 CFM (5.94m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
63.0dB(A)
Power (Watts)
28 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CSA, UL
Weight
1.4 lbs (635.0 g)
Current Rating (Amps)
1.3A
Voltage Range
16 ~ 28VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,713.24000₹12,713.24
10₹10,264.24800₹1,02,642.48
30₹9,700.67067₹2,91,020.12
Manufacturers Standard Package