
R1G175-AB75-24 | |
---|---|
DigiKey Part Number | 381-3482-ND |
Manufacturer | |
Manufacturer Product Number | R1G175-AB75-24 |
Description | FAN IMP MTRZD 175X69MM 12VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 12VDC Round - 175mm Dia Ball 3 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 66.0dB(A) | |
Power (Watts) | 27 W | |
RPM | ||
Termination | 3 Wire Leads with Splice Terminals | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | - | |
Current Rating (Amps) | 2.50A | |
Voltage Range | 8 ~ 14VDC | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20,062.34000 | ₹20,062.34 |
10 | ₹16,151.83400 | ₹1,61,518.34 |
25 | ₹15,708.22240 | ₹3,92,705.56 |