Fan Ball
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Ball
R2D160-AC02-13
R2D160-AC02-13

R2D160-AC02-13

DigiKey Part Number
381-3489-ND
Manufacturer
Manufacturer Product Number
R2D160-AC02-13
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Ball
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
-
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹35,884.06000₹35,884.06
10₹33,615.07900₹3,36,150.79
Manufacturers Standard Package