



R2E225-AG01-21 | |
|---|---|
DigiKey Part Number | 381-3517-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-AG01-21 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 270mm Dia Ball 3 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 270mm Dia | |
Width | 186.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 285W | |
RPM | 2800 RPM | |
Termination | 3 Wire Leads with Splice Terminals | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | CE, CSA, UL | |
Current Rating (Amps) | 1.25A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,583.91000 | ₹44,583.91 |
| 10 | ₹42,301.97100 | ₹4,23,019.71 |