
R2E225-BE51-13 | |
|---|---|
DigiKey Part Number | 381-3120-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-BE51-13 |
Description | FAN IMP MTRZD 225X135MM 115VAC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 756.0 CFM (21.17m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 225mm Dia | |
Width | 135.0mm | |
Air Flow | 756.0 CFM (21.17m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 75.0dB(A) | |
Power (Watts) | 185W | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA66), Nylon 6/6 | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,206.58000 | ₹27,206.58 |
| 10 | ₹24,305.33200 | ₹2,43,053.32 |