Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 756.0 CFM (21.17m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E225-BE51-13

DigiKey Part Number
381-3120-ND
Manufacturer
Manufacturer Product Number
R2E225-BE51-13
Description
FAN IMP MTRZD 225X135MM 115VAC
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 756.0 CFM (21.17m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
115VAC
Size / Dimension
Round - 225mm Dia
Width
135.0mm
Air Flow
756.0 CFM (21.17m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
75.0dB(A)
Power (Watts)
185W
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
Polyamide (PA66), Nylon 6/6
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Last Time Buy Date: 04/12/2026
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27,206.58000₹27,206.58
10₹24,305.33200₹2,43,053.32
Manufacturers Standard Package

Other Suppliers on DigiKey

7In Stock
Ships from WEC