Image for R2E250-AL03-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E250-AL03-10

DigiKey Part Number
381-R2E250-AL03-10-ND
Manufacturer
Manufacturer Product Number
R2E250-AL03-10
Description
AC BACKWARD-CURVED MOTORIZED IMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 252mm Dia Ball 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 252mm Dia
Width
120.5mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Capacitor, Thermal Overload Protection (TOP)
Noise
-
Power (Watts)
315W
RPM
3000 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-13 ~ 95°F (-25 ~ 35°C)
Approval Agency
UL
Weight
-
Current Rating (Amps)
1.40A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹33,565.60000₹33,565.60
10₹26,522.97200₹2,65,229.72
30₹24,774.67833₹7,43,240.35
Manufacturers Standard Package