
R2S133-AE17-22 | |
|---|---|
DigiKey Part Number | 381-3535-ND |
Manufacturer | |
Manufacturer Product Number | R2S133-AE17-22 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 133.4mm Dia Ball 188.0 CFM (5.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 133.4mm Dia | |
Width | 91.00mm | |
Air Flow | 188.0 CFM (5.26m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 45.00W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 131°F (55°C) | |
Approval Agency | CSA, UL, VDE | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA6), Nylon 6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,355.65000 | ₹11,355.65 |
| 10 | ₹9,027.67300 | ₹90,276.73 |
| 30 | ₹8,045.64833 | ₹2,41,369.45 |
| 50 | ₹7,834.61300 | ₹3,91,730.65 |