
R2S133-AE17-43 | |
|---|---|
DigiKey Part Number | 381-3536-ND |
Manufacturer | |
Manufacturer Product Number | R2S133-AE17-43 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 133.4mm Dia Ball 3 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 38.00W |
Series | RPM 2950 RPM |
Packaging Bulk | Termination 3 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Round - 133.4mm Dia | Approval Agency CCC, CE, CSA, UL |
Width 72.00mm | Current Rating (Amps) 0.210A |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,880.30000 | ₹19,880.30 |
| 10 | ₹17,996.63900 | ₹1,79,966.39 |