



R2S175-AA07-39 | |
|---|---|
DigiKey Part Number | 381-3539-ND |
Manufacturer | |
Manufacturer Product Number | R2S175-AA07-39 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 175mm Dia Ball 3 Wire Leads with QC Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 57.0W | |
RPM | 2440 RPM | |
Termination | 3 Wire Leads with QC Receptacles | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CE, EAC | |
Current Rating (Amps) | 0.330A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,052.70000 | ₹20,052.70 |
| 10 | ₹15,887.46800 | ₹1,58,874.68 |
| 30 | ₹14,328.52800 | ₹4,29,855.84 |