
R3G400-RJ75-01 | |
|---|---|
DigiKey Part Number | 381-R3G400-RJ75-01-ND |
Manufacturer | |
Manufacturer Product Number | R3G400-RJ75-01 |
Description | FAN CF 420X420X249MM 400VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers, 3 Phase 400VAC Round - 420mm Dia Ball 2382.0 CFM (67.45m³/min) 5 Wire Leads with Ferrules, 6 Wire Leads with Ferrules |
Category | Features Alarm, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 1320W |
Series | RPM 2060 RPM |
Packaging Box | Termination 5 Wire Leads with Ferrules, 6 Wire Leads with Ferrules |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 400VAC | Operating Temperature -40 ~ 122°F (-40 ~ 50°C) |
Size / Dimension Round - 420mm Dia | Approval Agency CE, CSA, EAC, UL |
Width 248.5mm | Current Rating (Amps) 2.10A |
Air Flow 2382.0 CFM (67.45m³/min) | Voltage Range 380 ~ 480VAC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type Motorized Impellers, 3 Phase | Material - Blade Polypropylene (PP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹76,173.21800 | ₹7,61,732.18 |