



R4S190-AC16-12 | |
|---|---|
DigiKey Part Number | 381-3558-ND |
Manufacturer | |
Manufacturer Product Number | R4S190-AC16-12 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers Round - 190mm Dia Ball |
Category | Size / Dimension Round - 190mm Dia |
Manufacturer ebm-papst Inc. | Width 68.50mm |
Series | Bearing Type Ball |
Packaging Bulk | Fan Type Motorized Impellers |
Part Status Obsolete | Base Product Number |