
RG160-28/56S | |
|---|---|
DigiKey Part Number | 381-3132-ND |
Manufacturer | |
Manufacturer Product Number | RG160-28/56S |
Description | FAN BLWR FLATPAK 220X56MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Flatpak 230VAC Square - 220mm L x 220mm H Ball 118.9 CFM (3.33m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 220mm L x 220mm H | |
Width | 56.00mm | |
Air Flow | 118.9 CFM (3.33m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Flatpak | |
Features | - | |
Noise | 69.0dB(A) | |
Power (Watts) | 47.00W | |
RPM | 2750 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 3.8 lbs (1.7 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,815.19000 | ₹18,815.19 |
| 24 | ₹13,601.35083 | ₹3,26,432.42 |
| 48 | ₹13,390.82813 | ₹6,42,759.75 |