
S2D300-AP02-30 | |
|---|---|
DigiKey Part Number | 381-S2D300-AP02-30-ND |
Manufacturer | |
Manufacturer Product Number | S2D300-AP02-30 |
Description | FAN AXIAL 377X377X114MM 230-400V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 400VAC Round - 360mm Dia Ball 1949.7 CFM (55.21m³/min) 7 Wire Leads with Splice Terminals |
Category | Fan Type Tubeaxial |
Manufacturer ebm-papst Inc. | Noise 73.0dB(A) |
Packaging Box | RPM 2750 RPM |
Part Status Active | Termination 7 Wire Leads with Splice Terminals |
Voltage - Rated 400VAC | Ingress Protection IP44 |
Size / Dimension Round - 360mm Dia | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Width 109.0mm | Approval Agency CCC, CE, EAC |
Air Flow 1949.7 CFM (55.21m³/min) | Current Rating (Amps) 0.480A |
Bearing Type Ball | Material - Blade Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,588.19000 | ₹31,588.19 |
| 10 | ₹24,967.69800 | ₹2,49,676.98 |
| 25 | ₹23,225.45480 | ₹5,80,636.37 |