
S2D300-AP02-31 | |
|---|---|
DigiKey Part Number | 381-S2D300-AP02-31-ND |
Manufacturer | |
Manufacturer Product Number | S2D300-AP02-31 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 360mm Dia Ball 1301.7 CFM (36.45m³/min) 7 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Round - 360mm Dia | |
Width | 94.00mm | |
Air Flow | 1301.7 CFM (36.45m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | 300W | |
RPM | 2750 RPM | |
Termination | 7 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, CE, EAC | |
Weight | - | |
Current Rating (Amps) | 0.840A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹31,281.98100 | ₹3,12,819.81 |