
S2E300-AP02-31 | |
|---|---|
DigiKey Part Number | 381-S2E300-AP02-31-ND |
Manufacturer | |
Manufacturer Product Number | S2E300-AP02-31 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 324mm Dia Ball 1348.8 CFM (37.77m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 324mm Dia | |
Width | 94.00mm | |
Air Flow | 1348.8 CFM (37.77m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 350W | |
RPM | 3000 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | CCC, CE, EAC | |
Weight | - | |
Current Rating (Amps) | 1.55A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹28,078.99200 | ₹2,80,789.92 |