
W1G200-CH77-52 | |
|---|---|
DigiKey Part Number | W1G200-CH77-52-ND |
Manufacturer | |
Manufacturer Product Number | W1G200-CH77-52 |
Description | FAN AXIAL 280X80MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 280mm Dia Ball 588.0 CFM (16.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 60.0dB(A) |
Series | Power (Watts) 55 W |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Approval Agency CSA, UL |
Voltage - Rated | Weight 3.3 lbs (1.5 kg) |
Size / Dimension Round - 280mm Dia | Voltage Range 16 ~ 28VDC |
Width 80.00mm | Material - Frame Aluminum |
Air Flow 588.0 CFM (16.46m³/min) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹44,353.36800 | ₹4,43,533.68 |
