Image for W2E208-BA20-51A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E208-BA20-51A

DigiKey Part Number
381-W2E208-BA20-51A-ND
Manufacturer
Manufacturer Product Number
W2E208-BA20-51A
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 232mm Dia Ball 544.0 CFM (15.23m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 232mm Dia
Width
80.00mm
Air Flow
544.0 CFM (15.23m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
70.0dB(A)
Power (Watts)
87.0W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CSA, VDE, UL
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹25,197.40100₹2,51,974.01
Manufacturers Standard Package