
W2E250-CE65-01 | |
|---|---|
DigiKey Part Number | 381-W2E250-CE65-01-ND |
Manufacturer | |
Manufacturer Product Number | W2E250-CE65-01 |
Description | FAN AXIAL 320X320X93MM 230VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 320mm Dia Ball 4 Wire Leads with Splice Terminals |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 165W |
Series | RPM 2750 RPM |
Packaging Box | Termination 4 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 131°F (-25 ~ 55°C) |
Size / Dimension Round - 320mm Dia | Approval Agency CCC, CE, EAC |
Width 58.00mm | Current Rating (Amps) 0.740A |
Static Pressure 0.522 in H2O (130.0 Pa) | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,217.31000 | ₹31,217.31 |
| 10 | ₹24,675.74600 | ₹2,46,757.46 |
| 25 | ₹22,935.38560 | ₹5,73,384.64 |