
W2E300-CP02-37 | |
|---|---|
DigiKey Part Number | 381-3594-ND |
Manufacturer | |
Manufacturer Product Number | W2E300-CP02-37 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 397mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 113.5mm | |
Air Flow | - | |
Static Pressure | 0.201 in H2O (50.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 350W | |
RPM | 3000 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL | |
Current Rating (Amps) | 1.55A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43,958.63000 | ₹43,958.63 |
| 10 | ₹40,389.98100 | ₹4,03,899.81 |