
W2E300-DA05-52 | |
|---|---|
DigiKey Part Number | 381-W2E300-DA05-52-ND |
Manufacturer | |
Manufacturer Product Number | W2E300-DA05-52 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 430mm L x 430mm H Ball 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 430mm L x 430mm H | |
Width | 91.50mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 230W | |
RPM | 2850 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 77°F (-25 ~ 25°C) | |
Approval Agency | UL | |
Weight | - | |
Current Rating (Amps) | 1.92A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,376.90000 | ₹37,376.90 |
| 10 | ₹35,097.38900 | ₹3,50,973.89 |