
W2G115-AG77-85 | |
|---|---|
DigiKey Part Number | 381-3600-ND |
Manufacturer | |
Manufacturer Product Number | W2G115-AG77-85 |
Description | FAN AXIAL 127X38MM BALL |
Customer Reference | |
Detailed Description | Fan Tubeaxial Square - 127mm L x 127mm H Ball |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | - | |
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |

