
W4D500-GM01-03 | |
|---|---|
DigiKey Part Number | W4D500-GM01-03-ND |
Manufacturer | |
Manufacturer Product Number | W4D500-GM01-03 |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Square - 656mm L x 656mm H Ball 3525.2 CFM (98.71m³/min) Terminal Block |
Category | Features Dual Voltage, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 1050W |
Series | RPM 1510/1590 RPM |
Packaging Bulk | Termination Terminal Block |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 230/400VAC | Operating Temperature -40 ~ 140°F (-40 ~ 60°C) |
Size / Dimension Square - 656mm L x 656mm H | Approval Agency CE, CSA, EAC, UL, VDE |
Width 210.0mm | Current Rating (Amps) 2.72/2.77A |
Air Flow 3525.2 CFM (98.71m³/min) | Material - Frame Steel |
Static Pressure 0.640 in H2O (160.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial, 3 Phase |