
816 | |
|---|---|
DigiKey Part Number | 4307-816-ND |
Manufacturer | |
Manufacturer Product Number | 816 |
Description | MAGNET 3.126"LX3.252"WX2.126"H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 3.126" L x 3.252" W x 2.126" H (79.40mm x 82.60mm x 54.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | - | |
Material | Alnico (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 3.126" L x 3.252" W x 2.126" H (79.40mm x 82.60mm x 54.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,599.22000 | ₹16,599.22 |
| 5 | ₹15,507.64200 | ₹77,538.21 |
| 10 | ₹15,100.51200 | ₹1,51,005.12 |
| 25 | ₹14,613.27960 | ₹3,65,331.99 |
| 50 | ₹14,279.61760 | ₹7,13,980.88 |