
833 | |
|---|---|
DigiKey Part Number | 4307-833-ND |
Manufacturer | |
Manufacturer Product Number | 833 |
Description | MAGNET 1.063"D X 0.984"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 1.063" Dia x 0.984" H (27.00mm x 25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Alnico (AlNiCo) | |
Finish | Aluminum, Steel | |
Grade | - | |
Gauss Strength | - | |
Size | 1.063" Dia x 0.984" H (27.00mm x 25.00mm) | |
Operating Temperature | 220°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,443.34000 | ₹2,443.34 |
| 5 | ₹2,236.46400 | ₹11,182.32 |
| 10 | ₹2,159.49200 | ₹21,594.92 |
| 25 | ₹2,067.49920 | ₹51,687.48 |
| 50 | ₹2,004.58000 | ₹1,00,229.00 |
| 100 | ₹1,946.86050 | ₹1,94,686.05 |
| 500 | ₹1,830.50106 | ₹9,15,250.53 |