Magnet Neodymium Iron Boron (NdFeB) 0.787" Dia x 0.236" H (20.00mm x 6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1033/NEO

DigiKey Part Number
4307-E1033/NEO-ND
Manufacturer
Manufacturer Product Number
E1033/NEO
Description
MAGNET 0.787"D X 0.236"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.787" Dia x 0.236" H (20.00mm x 6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Neodymium Iron Boron (NdFeB)
Finish
Zinc
Grade
-
Gauss Strength
-
Size
0.787" Dia x 0.236" H (20.00mm x 6.00mm)
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹934.66000₹934.66
5₹846.12800₹4,230.64
10₹813.23400₹8,132.34
30₹766.64133₹22,999.24
50₹747.05360₹37,352.68
100₹722.39650₹72,239.65
500₹672.73396₹3,36,366.98
1,000₹654.22350₹6,54,223.50
Manufacturers Standard Package