
FM650 | |
|---|---|
DigiKey Part Number | 4307-FM650-ND |
Manufacturer | |
Manufacturer Product Number | FM650 |
Description | MAG. SHEET ADH.BACKED 0.75X150X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Tape Tape Acrylic Adhesive 5.91" (150.00mm) X 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tape Type | Magnetic Tape | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0295" (29.5 mils, 0.750mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 5.91" (150.00mm) | |
Length | 5.91" (150.00mm) | |
Color | - | |
Usage | - | |
Temperature Range | 176°F (80°C) Max | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,351.20000 | ₹1,351.20 |
| 10 | ₹1,028.30800 | ₹10,283.08 |
| 25 | ₹927.83440 | ₹23,195.86 |
| 50 | ₹860.46080 | ₹43,023.04 |
| 100 | ₹799.71290 | ₹79,971.29 |
| 250 | ₹728.50952 | ₹1,82,127.38 |
| 500 | ₹680.77592 | ₹3,40,387.96 |
| 1,000 | ₹637.75101 | ₹6,37,751.01 |
