
FM652 | |
|---|---|
DigiKey Part Number | 4307-FM652-ND |
Manufacturer | |
Manufacturer Product Number | FM652 |
Description | MAGNETIC TAPE ADH.BACKED 10X1.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Tape Tape Acrylic Adhesive Black 0.39" (10.00mm) X 98' (30.0m) 33 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Magnetic Tape | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0591" (59.1 mils, 1.500mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.39" (10.00mm) | |
Length | 98' (30.0m) 33 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 176°F (80°C) Max | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,647.19000 | ₹4,647.19 |
| 10 | ₹3,576.75800 | ₹35,767.58 |
| 25 | ₹3,243.43200 | ₹81,085.80 |
| 50 | ₹3,019.91600 | ₹1,50,995.80 |
| 100 | ₹2,818.45720 | ₹2,81,845.72 |
| 250 | ₹2,582.30332 | ₹6,45,575.83 |