N824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N815

DigiKey Part Number
4307-N815-ND
Manufacturer
Eclipse Magnetics Ltd
Manufacturer Product Number
N815
Description
MAGNET 0.787"DX0.118"H CYL 3PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.787" Dia x 0.118" H (20.00mm x 3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Tube
Part Status
Active
Shape
Cylindrical
Magnetization
-
Material
Neodymium Iron Boron (NdFeB)
Finish
-
Grade
-
Gauss Strength
-
Size
0.787" Dia x 0.118" H (20.00mm x 3.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,880.40000₹1,880.40
5₹1,717.47400₹8,587.37
10₹1,656.77600₹16,567.76
25₹1,584.11560₹39,602.89
50₹1,534.43880₹76,721.94
100₹1,488.87080₹1,48,887.08
500₹1,397.01962₹6,98,509.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.