
E1SJA18-16.000M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-16.000MTR-ND - Tape & Reel (TR) 2773-E1SJA18-16.000MCT-ND - Cut Tape (CT) 2773-E1SJA18-16.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SJA18-16.000M TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/UP | |
Size / Dimension | 0.457" L x 0.191" W (11.60mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹23.66900 | ₹236.69 |
| 25 | ₹22.36480 | ₹559.12 |
| 50 | ₹21.45140 | ₹1,072.57 |
| 100 | ₹20.56620 | ₹2,056.62 |
| 250 | ₹19.44604 | ₹4,861.51 |
| 500 | ₹18.64092 | ₹9,320.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.86935 | ₹17,869.35 |
| 2,000 | ₹17.13038 | ₹34,260.76 |
| 3,000 | ₹16.71229 | ₹50,136.87 |
| 5,000 | ₹16.19983 | ₹80,999.15 |
| 7,000 | ₹15.87104 | ₹1,11,097.28 |
| 10,000 | ₹15.52982 | ₹1,55,298.20 |