
E1SJA18-4.500M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-4.500MTR-ND - Tape & Reel (TR) 2773-E1SJA18-4.500MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | E1SJA18-4.500M TR |
Description | CRYSTAL 4.5000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4.5 MHz ±15ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.5 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/UP | |
Size / Dimension | 0.457" L x 0.191" W (11.60mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹30.84500 | ₹308.45 |
| 25 | ₹29.14840 | ₹728.71 |
| 50 | ₹27.93720 | ₹1,396.86 |
| 100 | ₹26.77230 | ₹2,677.23 |
| 250 | ₹25.32048 | ₹6,330.12 |
| 500 | ₹24.27308 | ₹12,136.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.47717 | ₹24,477.17 |