
EB2532YA12-24.000M TR | |
---|---|
DigiKey Part Number | 2773-EB2532YA12-24.000MTR-ND - Tape & Reel (TR) 2773-EB2532YA12-24.000MCT-ND - Cut Tape (CT) 2773-EB2532YA12-24.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2532YA12-24.000M TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.01000 | ₹63.01 |
10 | ₹54.48600 | ₹544.86 |
25 | ₹51.50480 | ₹1,287.62 |
50 | ₹49.37500 | ₹2,468.75 |
100 | ₹47.32500 | ₹4,732.50 |
250 | ₹44.75692 | ₹11,189.23 |
500 | ₹42.90402 | ₹21,452.01 |
1,000 | ₹41.12922 | ₹41,129.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹32.69714 | ₹98,091.42 |
6,000 | ₹31.34607 | ₹1,88,076.42 |
9,000 | ₹30.58227 | ₹2,75,240.43 |
15,000 | ₹29.94975 | ₹4,49,246.25 |